
* Images are for reference only
0393570018
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0393570018
- JLCPCB Part #
- C6375557
- Package
- Plugin,P=3.5mm
- Description
- 1 12A 18 3.5mm 300V Black Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2991
200+
$0.9184
500+
$0.8879
1000+
$0.8718
Welcome back, may I help you?