* Images are for reference only
0734151475
- Manufacturer
- MOLEX
- MFR.Part #
- 0734151475
- JLCPCB Part #
- C3175385
- Package
- Plugin
- Description
- 1 Board Edge 6GHz -55℃~+165℃ 50Ω Plugin RF Connectors / Coaxial Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0734151475 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0734151475 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0734151475 symbol, PCB footprint from the free EasyEDA PCB design tool.
0734151475 datasheets or manufacturer documentation.
Datasheet: 0734151475 Datasheet (PDF)
Minimum: 2
Full Reel: 700
Total: $0
Available Order Qty: 0
In-stock Item Pricing