* Images are for reference only
0732512300
- Manufacturer
- MOLEX
- MFR.Part #
- 0732512300
- JLCPCB Part #
- C3175814
- Package
- Plugin
- Description
- 1 RP-SMA Board-End 18GHz -65℃~+165℃ 50Ω Plugin Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0732512300 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0732512300 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0732512300 symbol, PCB footprint from the free EasyEDA PCB design tool.
0732512300 datasheets or manufacturer documentation.
Datasheet: 0732512300 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing