* Images are for reference only
0731570000
- Manufacturer
- MOLEX
- MFR.Part #
- 0731570000
- JLCPCB Part #
- C6640711
- Package
- -
- Description
- 1 Board-End 65GHz 50Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0731570000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0731570000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0731570000 symbol, PCB footprint from the free EasyEDA PCB design tool.
0731570000 datasheets or manufacturer documentation.
Datasheet: 0731570000 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing