
* Images are for reference only
0719730210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0719730210
- JLCPCB Part #
- C6640688
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 5.69mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1008
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4172
200+
$3.7582
500+
$3.6314
1008+
$3.5704
Welcome back, may I help you?