
* Images are for reference only
0683002008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0683002008
- JLCPCB Part #
- C3328630
- Package
- Plugin,P=2.54mm
- Description
- 1 2.29mm 2.54mm 3.89mm 3P 5.9mm Black Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 3750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0574
500+
$0.0554
1000+
$0.0545
Welcome back, may I help you?