
* Images are for reference only
0683002001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0683002001
- JLCPCB Part #
- C3324692
- Package
- Plugin,P=2.54mm
- Description
- 1 2.29mm 2.54mm 3P 5.08mm 6.35mm Black Pin Header Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 3750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1499
200+
$0.0581
500+
$0.0560
1000+
$0.0550
Related Products
Welcome back, may I help you?