
* Images are for reference only
0367570143
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0367570143
- JLCPCB Part #
- C6027344
- Package
- Plugin,P=6.35mm
- Description
- -55℃~+105℃ 1 6.35mm Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 880
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5173
200+
$0.2063
500+
$0.1999
880+
$0.1966
Related Products
Welcome back, may I help you?