This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0533985006

Extended
Manufacturer
MOLEX
MFR.Part #
0533985006
JLCPCB Part #
C17452606
Package
SMD
Description
-40℃~+105℃ 1 1.25mm 12.65mm 125V 1A 1x6P 4.2mm 4.7mm 6 6P Auxiliary Solder Pin Glass-Filled Polyamide Gold Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical UL94V-0 White SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1671
200+ $0.0667
500+ $0.0644
1000+ $0.0633
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons