
* Images are for reference only
0387215215
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0387215215
- JLCPCB Part #
- C5460928
- Package
- Plugin
- Description
- -40℃~+100℃ 1 15 15A 300V 9.53mm Black 插件 Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2397
200+
$1.6924
500+
$1.6360
1000+
$1.6070