
* Images are for reference only
0530481460
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0530481460
- JLCPCB Part #
- C17204476
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 14 14P 19.25mm 1A 1x14P 3.5mm 5.5mm Gold PA Phosphor Bronze PicoBlade(MX 1.25) Right Angle UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6534
200+
$0.2614
500+
$0.2517
1000+
$0.2485
Welcome back, may I help you?