
* Images are for reference only
0528521570
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0528521570
- JLCPCB Part #
- C7153863
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+80℃ 0.3mm 15P 1mm 3.1mm Bottom Contact Phosphor bronze Sn-Bi Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8496
200+
$0.7386
500+
$0.7145
1000+
$0.7016
Related Products
Welcome back, may I help you?