
* Images are for reference only
0872632496
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0872632496
- JLCPCB Part #
- C17378210
- Package
- SMD,P=2mm
- Description
- -55℃~+105℃ 125V 2 2.79mm 24P 2mm 2mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8141
200+
$1.5215
500+
$1.4716
1000+
$1.4458