
* Images are for reference only
0524372233
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0524372233
- JLCPCB Part #
- C6640856
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 22P 2mm Bottom Contact Phosphor bronze Slide Lock Sn-Bi Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9168
200+
$0.3661
500+
$0.3533
1000+
$0.3484
Welcome back, may I help you?