This website requires JavaScript.
no-image

* Images are for reference only

0515-30CL-SN-RW

Extended
Manufacturer
GUOCONN
MFR.Part #
0515-30CL-SN-RW
JLCPCB Part #
C53223242
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 0.3mm 0.5mm 0℃~+30℃ 1.5mm 30P 500mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 74

In-stock Item Pricing

Qty Unit Price
1+ $0.0688
50+ $0.0674
150+ $0.0664
500+ $0.0653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons