
* Images are for reference only
0524181610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0524181610
- JLCPCB Part #
- C6031258
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 125V 16P 2mm 3.14mm Right Angle Tin 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4812
200+
$0.1920
500+
$0.1857
1000+
$0.1825
Welcome back, may I help you?