
* Images are for reference only
0397480008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397480008
- JLCPCB Part #
- C6636019
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 3.81mm 300V 8 Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2058
200+
$0.4817
480+
$0.4656
960+
$0.4576
Welcome back, may I help you?