
* Images are for reference only
0468171003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0468171003
- JLCPCB Part #
- C3683670
- Package
- Plugin
- Description
- -40℃~+105℃ Copper alloy Gold 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 84
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2996
200+
$1.6649
500+
$1.6055
1000+
$1.5766
Welcome back, may I help you?