
190030129
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | MOLEX | |
| Package | - | |
| Tail Diameter | 3.43mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Overall Length | 19.8mm | |
| Wire Gauge - AWG | 18~22 | |
| Jacket Color | Red |

* Images are for reference only
190030129
Extended- Manufacturer
- MFR.Part #
- 190030129
- JLCPCB Part #
- C588939
- Package
- -
- Description
- 18~22 19.8mm 3.43mm Brass Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
190030129
Extended- Manufacturer
- MFR.Part #
- 190030129
- JLCPCB Part #
- C588939
- Package
- -
- Description
- 18~22 19.8mm 3.43mm Brass Red Tin - Quick Terminal ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
190030129 Specifications
190030129 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Quick Terminal | |
| Manufacturer | MOLEX | |
| Package | - | |
| Tail Diameter | 3.43mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Overall Length | 19.8mm | |
| Wire Gauge - AWG | 18~22 | |
| Jacket Color | Red |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 190030129. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

190030129 Schematic Symbol & PCB Footprint
The 190030129 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.