
* Images are for reference only
0452801652
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0452801652
- JLCPCB Part #
- C17220683
- Package
- Plugin
- Description
- -40℃~+105℃ 11.6mm 11.9mm 16P 2 2x8P 31mm 3mm 3mm 600V 8 8.5A Black Copper alloy Gold Micro-Fit(MX 3.0) No-solder board insertion Pillar UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0141
200+
$5.5931
420+
$5.4057
840+
$5.3137
Welcome back, may I help you?