
* Images are for reference only
0447640601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0447640601
- JLCPCB Part #
- C6775041
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 10.2mm 2 21mm 2x3P 3 3mm 3mm 600V 6P 8.5A 9.7mm Black Micro-Fit(MX 3.0) Phosphor bronze Right Angle Tin UL94V-0 With column 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1360
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.9528
10+
$3.8723
30+
$3.8191
100+
$3.7643
Related Products
Welcome back, may I help you?