
* Images are for reference only
0436500914
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500914
- JLCPCB Part #
- C17669908
- Package
- SMD
- Description
- -40℃~+105℃ 1 10.7mm 1x9P 3mm 5.57mm 600V 8.5A 9 9P Auxiliary Solder Pin Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7117
200+
$3.8757
500+
$3.7457
1000+
$3.6830
Welcome back, may I help you?