
* Images are for reference only
0398900309
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398900309
- JLCPCB Part #
- C6375908
- Package
- Plugin,P=5mm
- Description
- 1 13.5A 300V 5mm 9 Black Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8124
150+
$0.3244
450+
$0.3147
1050+
$0.3083
Welcome back, may I help you?