* Images are for reference only
0436500224
- Manufacturer
- MOLEX
- MFR.Part #
- 0436500224
- JLCPCB Part #
- C17447052
- Package
- SMD
- Description
- 1x2P Micro-Fit(MX 3.0) 2P Tin 2 -40℃~+105℃ 8.5A 1 3mm Brass Standing paste SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0436500224 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0436500224 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0436500224 symbol, PCB footprint from the free EasyEDA PCB design tool.
0436500224 datasheets or manufacturer documentation.
Datasheet: 0436500224 Datasheet (PDF)
Minimum: 3
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing