This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0430452227

Extended
Manufacturer
MOLEX
MFR.Part #
0430452227
JLCPCB Part #
C17619612
Package
Plugin
Description
-40℃~+105℃ 11 2 22P 2x11P 36.65mm 3mm 3mm 600V 8.5A 8.77mm 9.91mm Black Brass Micro-Fit(MX 3.0) Pillar Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 576

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $3.9909
10+ $3.9090
30+ $3.8527
100+ $3.7981
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons