
* Images are for reference only
2077820003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2077820003
- JLCPCB Part #
- C17666066
- Package
- P=3.6mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.6mm Black Non-Latching PA UL94V-0 Without Fins P=3.6mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$3.4703
10+
$3.4027
30+
$3.3593
100+
$3.3159
Related Products