
* Images are for reference only
0430451621
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451621
- JLCPCB Part #
- C17501932
- Package
- Push-Pull
- Description
- -40℃~+105℃ 12.24mm 16P 2 27.65mm 2x8P 3mm 3mm 600V 8 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 792
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$5.4688
10+
$5.3576
30+
$5.2819
100+
$5.2078
Welcome back, may I help you?