This website requires JavaScript.
no-image

* Images are for reference only

430451206

Extended
Manufacturer
MOLEX
MFR.Part #
430451206
JLCPCB Part #
C587599
Package
SMD,P=3mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 12P 15.32mm 2 21.65mm 2x6P 3mm 3mm 6 600V 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Micro-Fit(MX 3.0) Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 1400

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $4.6594
10+ $4.5499
30+ $4.4775
100+ $4.4034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons