
* Images are for reference only
0430451608
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430451608
- JLCPCB Part #
- C17256159
- Package
- SMD
- Description
- -40℃~+105℃ 15.32mm 16P 2 27.65mm 2x8P 3mm 3mm 600V 8 8.5A 8.8mm Auxiliary Solder Pin、Harpoon Pin (Metal) Black Brass Gold Micro-Fit(MX 3.0) Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3410
200+
$1.7325
400+
$1.6745
1000+
$1.6454
Related Products
Welcome back, may I help you?