
* Images are for reference only
0430450824
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0430450824
- JLCPCB Part #
- C17289191
- Package
- Plugin
- Description
- -40℃~+105℃ 15.65mm 2 2x4P 3mm 3mm 4 600V 8.5A 8.8mm 8P 9.91mm Black Brass K Pin、Harpoon Pin (Metal) Micro-Fit(MX 3.0) Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1440
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7147
200+
$0.2856
500+
$0.2759
1440+
$0.2711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?