* Images are for reference only
0430450615
- Manufacturer
- MOLEX
- MFR.Part #
- 0430450615
- JLCPCB Part #
- C563823
- Package
- SMD
- Description
- Connector Header Surface Mount 6 position 0.118" (3.00mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0430450615 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
0430450615 technical specifications, attributes, and parameters.
0430450615 symbol, PCB footprint from the free EasyEDA PCB design tool.
0430450615 datasheets or manufacturer documentation.
Datasheet: 0430450615 Datasheet (PDF)
Minimum: 3
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing