
* Images are for reference only
0423760582
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0423760582
- JLCPCB Part #
- C3324891
- Package
- Push-Pull,P=2.54mm
- Description
- 1 13.31mm 2.29mm 2.54mm 2P 3.33mm Black Pin Header Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1875
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1843
200+
$0.0713
500+
$0.0689
1000+
$0.0676
Related Products
Welcome back, may I help you?