
* Images are for reference only
0448120011
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0448120011
- JLCPCB Part #
- C6640517
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11P 2.54mm 4.5mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 216
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0166
216+
$0.8041
432+
$0.7784
1080+
$0.7655