
* Images are for reference only
0417720484
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0417720484
- JLCPCB Part #
- C6354872
- Package
- Push-Pull,P=3.96mm
- Description
- 1 3.96mm 6P Right Angle Tin Push-Pull,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9056
350+
$1.5591
700+
$1.5075
1050+
$1.4818
Welcome back, may I help you?