
* Images are for reference only
0416620504
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0416620504
- JLCPCB Part #
- C3338809
- Package
- Push-Pull,P=3.96mm
- Description
- 1 10.98mm 3.25mm 3.96mm 6.99mm 6P Black Brass Pin Header Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
250+
$0.2296
500+
$0.2216
1000+
$0.2184
Welcome back, may I help you?