
* Images are for reference only
0416620002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0416620002
- JLCPCB Part #
- C3326029
- Package
- Push-Pull,P=3.96mm
- Description
- 1 14.61mm 3.25mm 3.96mm 3P 4.62mm Black Brass Pin Header Right Angle Tin 弯插,P=3.96mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5153
200+
$0.2003
500+
$0.1939
1000+
$0.1890
Related Products
Welcome back, may I help you?