
* Images are for reference only
0399500104
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399500104
- JLCPCB Part #
- C6029192
- Package
- Plugin,P=8mm
- Description
- 1 20A 4 600V 8mm Black Through Hole 插件,P=8mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 484
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6474
200+
$6.6429
484+
$6.4219
968+
$6.3122
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?