
* Images are for reference only
0718505808
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0718505808
- JLCPCB Part #
- C6962262
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 2 2.54mm 2.54mm 2.5A 500V 8.64mm 8P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.9686
200+
$21.1354
500+
$20.4299
1000+
$20.0796
Related Products