
* Images are for reference only
0399200610
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399200610
- JLCPCB Part #
- C6636095
- Package
- Plugin,P=15mm
- Description
- 1 10 115A 15mm 600V Black Through Hole Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 112
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.1229
224+
$10.4240
448+
$10.0756
1008+
$9.9030
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?