
* Images are for reference only
1226510000
Extended
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1226510000
- JLCPCB Part #
- C5471132
- Package
- Plugin,P=15mm
- Description
- 1 15mm 600V 7 85A Black Through Hole Plugin,P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.7433
200+
$24.2369
500+
$23.4270
1000+
$23.0268