
* Images are for reference only
0399100707
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100707
- JLCPCB Part #
- C7148819
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 600V 60A 7 Black 插件,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7686
144+
$2.3023
432+
$2.2253
1008+
$2.1867
Welcome back, may I help you?