
* Images are for reference only
0399100703
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0399100703
- JLCPCB Part #
- C6636083
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 3 600V 60A Black Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 336
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3623
336+
$0.9424
672+
$0.9119
1008+
$0.8959
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?