
* Images are for reference only
0398800909
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800909
- JLCPCB Part #
- C5463377
- Package
- Plugin,P=5.08mm
- Description
- 17.5A 3 3 300V 5.08mm Black 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4476
225+
$0.9765
525+
$0.9443
975+
$0.9282
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?