
* Images are for reference only
0398800409
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800409
- JLCPCB Part #
- C6636029
- Package
- Plugin,P=5.08mm
- Description
- 1 17.5A 300V 5.08mm 9 Black Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1897
175+
$0.4753
525+
$0.4592
1050+
$0.4512
Related Products
Welcome back, may I help you?