
* Images are for reference only
0398800540
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0398800540
- JLCPCB Part #
- C5462578
- Package
- Plugin,P=5.08mm
- Description
- 13.5A 2 20 300V 5.08mm Black Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9169
189+
$3.5594
504+
$3.4390
1008+
$3.3812
Welcome back, may I help you?