
* Images are for reference only
0397430010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397430010
- JLCPCB Part #
- C6636009
- Package
- Plugin,P=5mm
- Description
- 1 10 10P 20A 300V 5mm Green Through Hole Plugin,P=5mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2592
200+
$1.3005
500+
$1.2571
1240+
$1.2363
Welcome back, may I help you?