
* Images are for reference only
0397480010
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397480010
- JLCPCB Part #
- C6029088
- Package
- Plugin,P=3.81mm
- Description
- 1 10 10A 3.81mm 300V Green 插件,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5243
320+
$0.6091
640+
$0.5882
960+
$0.5785
Welcome back, may I help you?