
* Images are for reference only
0397430009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397430009
- JLCPCB Part #
- C5463329
- Package
- Plugin,P=5mm
- Description
- 1 20A 300V 5mm 9 Green Through Hole 插件,P=5mm Screw Terminal Blocks
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9782
240+
$1.1881
480+
$1.1496
960+
$1.1287
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?