
* Images are for reference only
0397730009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397730009
- JLCPCB Part #
- C5857161
- Package
- Plugin,P=2.54mm
- Description
- 1 10A 150V 2.54mm 9 Green Through Hole Plugin,P=2.54mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6312
225+
$0.6519
525+
$0.6294
975+
$0.6198
Welcome back, may I help you?