
* Images are for reference only
0397400011
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0397400011
- JLCPCB Part #
- C5857147
- Package
- Plugin,P=3.81mm
- Description
- 1 10A 11 3.81mm 300V Green Through Hole Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2693
320+
$0.5077
640+
$0.4901
960+
$0.4820
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?